ACC49DRAI

Heilind Number:SULACC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRAI

Detailed Description

Introducing the ACC49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. Featuring a threaded mount type and through-hole termination method, it offers secure and stable connectivity. The 98 female contacts with gold plating provide excellent conductivity, while the full bellow contact type guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and compact design make it space-efficient, with a connector height of 10.95mm and width of 10.16mm. Termination plating with matte tin ensures long-lasting performance. Perfect for use in aerospace, military, and industrial systems, the ACC49DRAI is a reliable solution for your connectivity needs.