ACC49DRAN-S734

Heilind Number:SULACC49DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC49DRAN-S734

Detailed Description

The ACC49DRAN-S734 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various PCB layouts. Its thru-hole termination method and matte tin plating offer secure and durable connections. The contact type, Full Bellow, enhances signal integrity and durability. With 98 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and automotive applications. Trust in the ACC49DRANS734 for efficient and dependable board-to-board and card edge connections.