ACC49DRAN-S93

Heilind Number:SULACC49DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DRAN-S93

Detailed Description

The ACC49DRAN-S93 PCB connector offers reliable performance in high-stakes electronic applications. Featuring a gender-specific female design with two rows of contacts, this connector guarantees secure connectivity. Its through-hole termination method ensures easy installation. Crafted from durable beryllium copper with gold plating, it maintains excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it accommodates high-speed data transmission. The full bellow contact type and right-angle orientation optimize space efficiency. With 98 positions and a tail length of 3.18mm, it suits complex board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Its compact dimensions of 10.95mm in height and 10.16mm in width make it ideal for space-constrained setups. The matte tin termination plating ensures long-term durability. A part of the hi-rel category, the ACC49DRANS93 connector is engineered for mission-critical operations.