| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC49DRAN |
ACC49DRAN
| Heilind Number: | SULACC49DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DRAN |
| ECAD Model: |
Specifications
Detailed Description
ACC49DRAN features a robust design suited for demanding applications. Made from PPS and Beryllium Copper, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700 VAC. Its two rows of 98 positions, with a pitch of 2.54mm, ensure efficient signal transmission. The termination method is through-hole, with gold-plated contacts for optimal conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for various environments. The right-angle orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient. With matte tin termination plating, it guarantees durability. This connector, part of the Board to Board PCB Connectors and Card Edge Connectors category, is a dependable choice for your connectivity needs.

