| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC49DRAS |
ACC49DRAS
| Heilind Number: | SULACC49DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700 VAC, it meets the needs of power-intensive systems. The female connector, with two rows of 98 positions, offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. Operating in a wide temperature range of -65 to 150 °C, it's suitable for rugged industrial use. Trust the ACC49DRAS for secure and durable board-to-board connections in critical electronic systems.

