ACC49DREH

Heilind Number:SULACC49DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DREH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DREH

Detailed Description

Introducing our PPS & Beryllium Copper Female Connector ( ACC49DREH), engineered for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts in a clearance hole mount type, it offers secure and efficient connectivity on PCBs. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 98 positions, it allows for precise and versatile connections. The straight orientation and full bellow contact type further enhance its usability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable PCB space. The termination method using eyelets and matte tin plating ensure durability and easy installation. Perfect for board-to-board and card edge connections, the ACC49DREH is a reliable solution for your high-reliability electronic systems.