ACC49DREI-S13

Heilind Number:SULACC49DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DREI-S13

Detailed Description

Introducing the ACC49DREI-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With a gender specification of Female and two rows of contacts, it offers versatility in assembly. The Threaded mount type and Card Extender termination method provide secure and stable installation. Each contact is made of durable Beryllium Copper with Gold plating for enhanced conductivity and longevity. The Full Bellow contact type and Straddle orientation further enhance signal integrity. With 98 positions and a pitch of 2.54mm, precise connections are guaranteed. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, facilitates space-saving in PCB layouts. The termination plating of Matte Tin ensures corrosion resistance. Classified under hi-rel connectors, the ACC49DREIS13 is a dependable solution for aerospace, defense, and industrial applications.