| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 98 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC49DREN-S13 |
ACC49DREN-S13
| Heilind Number: | SULACC49DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC49DREN-S13, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of 98 female contacts, each made of durable beryllium copper with gold plating for optimal conductivity. The full bellow contact type ensures reliable connections, even in rugged environments, while the straddle orientation allows for secure mounting. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse settings. With RoHS compliance and termination plating in matte tin, it meets stringent industry standards for environmental responsibility. Perfect for demanding electronic systems, the ACC49DREN-S13 offers exceptional performance and longevity.

