| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC49DREN-S93 |
ACC49DREN-S93
| Heilind Number: | SULACC49DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ACC49DREN-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures optimal conductivity and durability. Featuring a pitch of 2.54mm and 98 positions, it offers ample connectivity options. The termination method of eyelet and straight orientation make for easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Certified for high reliability, the ACC49DRENS93 is the ideal choice for critical electronic systems.

