ACC49DREN

Heilind Number:SULACC49DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DREN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DREN

Detailed Description

Introducing the ACC49DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows with 98 female contacts, each made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The termination method using eyelets and matte tin plating on the tails further enhances its reliability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, compact size with a height of 10.95mm and width of 10.16mm, make it easy to integrate into PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC49DREN is the perfect choice for high-reliability connectivity solutions.