ACC49DRES-S13

Heilind Number:SULACC49DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DRES-S13

Detailed Description

Experience seamless connectivity with our ACC49DRESS13 Board to Board PCB Connector, meticulously crafted for optimal performance. This female connector features two rows for efficient data transmission, with a mount type that ensures secure installation through side hole mounting. The termination method, utilizing a card extender, guarantees stable connection even in high-vibration environments. Crafted with PPS and Beryllium Copper, it offers durability and reliability, while the gold-plated contact material ensures excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance signal integrity. With 98 positions and a tail length of 5.33mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65°C to 150°C, this connector is a perfect choice for demanding environments. Trust in the ACC49DRESS13 for your connectivity needs.