| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC49DRES |
ACC49DRES
| Heilind Number: | SULACC49DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC49DRES, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Crafted with precision from PPS and Beryllium Copper, this connector ensures unparalleled durability and conductivity. Featuring a 2.54mm pitch and 98 positions, it allows for secure and efficient connections. The female gender, side hole mount, and eyelet termination method make installation a breeze. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its gold-plated Beryllium Copper contacts and full bellow design guarantee reliable performance even in high-stress situations. Trust the ACC49DRES for seamless connectivity in your PCB projects.

