ACC49DRTH-S13

Heilind Number:SULACC49DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRTH-S13

Detailed Description

Introducing the ACC49DRTH-S13, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, allowing for secure and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it can handle power-intensive tasks with ease. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation offer optimal signal transmission and stability. With 98 positions and a tail length of 4.7mm, it provides ample connectivity options while maintaining a compact design. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method make installation quick and hassle-free. The matte tin termination plating adds further durability. Ideal for hi-rel applications, the ACC49DRTHS13 is a reliable solution for board-to-board and card edge connections in aerospace, defense, and industrial settings.