ACC49DRTH-S93

Heilind Number:SULACC49DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC49DRTH-S93

Detailed Description

Introducing the ACC49DRTH-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a low amperage of 3A. Its female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. With Thru Hole termination method and gold-plated Beryllium Copper contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and straight orientation, along with 98 positions, offer seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, ensures space efficiency. Matte Tin termination plating adds to its reliability. Ideal for hi-rel applications, the ACC49DRTHS93 is a top choice for engineers seeking top-tier connectivity solutions.