ACC49DRTI-S13

Heilind Number:SULACC49DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DRTI-S13

Detailed Description

Introducing SKU ACC49DRTI-S13, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper. Designed for durability and reliability, this connector features a threaded mount type and card extender termination method, ensuring secure and stable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The connector boasts a pitch of 2.54mm and a voltage rating of 700 VAC, making it suitable for a wide range of applications. Its full bellow contact type and straddle orientation, along with 98 positions and tail length of 4.7mm, offer versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, with a low profile of 10.95mm and compact width of 10.16mm, it is ideal for space-constrained environments. With matte tin termination plating and compliance with board-to-board PCB connectors and card edge connectors, this product ensures high performance and longevity. Upgrade your connectivity solutions with ACC49DRTIS13.