ACC49DRTI-S734

Heilind Number:SULACC49DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DRTI-S734

Detailed Description

Introducing the ACC49DRTI-S734, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated contacts guarantee low contact resistance and superior signal integrity. With two rows of 98 positions each, it offers ample connectivity options. The threaded mount and through-hole termination method provide secure attachment to PCBs. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The compact design with a height of 10.95mm and a width of 10.16mm makes it ideal for space-constrained applications. Trust the ACC49DRTIS734 for robust and efficient board-level connections in your projects.