ACC49DRTI-S93

Heilind Number:SULACC49DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC49DRTI-S93

Detailed Description

This PPS and Beryllium Copper female connector, featuring a pitch of 2.54mm, is designed for high-performance applications requiring reliable power transmission. With a straight orientation and threaded mount type, it ensures secure and stable connections on the PCB. The full bellow contact type, made of gold-plated Beryllium Copper, guarantees excellent conductivity and durability, even in harsh environments. Operating at temperatures ranging from -65 to 150°C, and with a maximum voltage of 700VAC and 3A amperage, this connector meets the demands of various industrial settings. With 98 positions and a tail length of 5.08mm, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating further enhances its robustness and longevity. Perfect for board-to-board and card edge connections, this connector is a vital component in high-reliability systems.