ACC49DRTI

Heilind Number:SULACC49DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRTI

Detailed Description

Introducing the ACC49DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender and threaded mount type make it easy to install. Gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. With 98 positions arranged in 2 rows, it offers ample connectivity options. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Operating temperature range from -65°C to 150°C makes it suitable for a wide range of applications. With a compact size of 10.95mm height and 10.16mm width, it is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the ACC49DRTI connector delivers uncompromising performance.