ACC49DRTS

Heilind Number:SULACC49DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRTS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRTS

Detailed Description

SKU ACC49DRTS features a robust design suited for high-reliability applications. With PPS and Beryllium Copper construction, this female connector ensures durability and efficient signal transmission. Boasting a 2.54mm pitch and 98 positions across 2 rows, it offers ample connectivity options. The contact material, Beryllium Copper, paired with gold plating, guarantees optimal conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it is ideal for demanding environments. The straight orientation and side hole mount type facilitate easy installation on PCBs. Terminating via thru hole method with matte tin plating, it ensures secure and reliable connections. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space while delivering high performance. A valuable component in board-to-board and card edge connections, this connector, acronymed ACC49DRTS, is a must-have for industrial and electronic applications.