ACC49DRXI

Heilind Number:SULACC49DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRXI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRXI

Detailed Description

Introducing the ACC49DRXI, a high-performance PCB connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability in operation. With a contact rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method provide secure and stable attachment to the PCB. Its 2.54mm pitch and 98 number of positions allow for high-density connectivity. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type ensure efficient signal transmission. With a compact connector height of 10.95mm and width of 10.16mm, it saves valuable board space. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the ACC49DRXI is a top choice for industrial and commercial electronics applications.