ACC49DRXN

Heilind Number:SULACC49DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRXN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRXN

Detailed Description

The ACC49DRXN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The 2-row, 98-position design allows for versatile connectivity options. Gold-plated Beryllium Copper contacts and Matte Tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for diverse industrial settings. Its straight orientation and no mounting requirement make installation easy. With a compact size of 10.95mm height and 10.16mm width, it is ideal for space-constrained applications. Trust the ACC49DRXN for high-reliability connections in your PCB designs.