| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC49DRYH-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULACC49DRYH-S93 |
ACC49DRYH-S93
| Heilind Number: | SULACC49DRYH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC49DRYH-S93 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper connector, SKU ACC49DRYH-S93, boasts a high-performance design suitable for demanding applications. With a female gender and two rows of contacts, it features a clearance hole mount type and thru-hole termination method for secure attachment. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Operating at 700 VAC and 3 A, this connector offers reliable power transmission. Its full bellow contact type and straight orientation make it easy to use, with 98 positions and a tail length of 11.18 mm accommodating various connection needs. With an operating temperature range of -65 to 150 °C and matte tin termination plating, it is durable and resilient. Perfect for board-to-board PCB and card edge connections, this connector is a vital component for high-reliability systems.

