ACC49DRYH

Heilind Number:SULACC49DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRYH

Detailed Description

Introducing the ACC49DRYH, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic assemblies. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 98 positions across 2 rows, it offers seamless connectivity in complex circuitry. The female gender and straight orientation make it versatile for various applications. With a contact plating of gold and termination method of Thru Hole, signal transmission is efficient and secure. Rated for up to 700VAC and operating temperatures ranging from -65 to 150°C, it guarantees stable performance even in harsh environments. The connector's low-profile design, measuring just 10.95mm in height and 10.16mm in width, facilitates compact PCB layouts. Its tail length of 11.18mm ensures easy installation. Ideal for industrial and commercial electronics, the ACC49DRYH is a crucial component in achieving seamless connectivity and functionality.