ACC49DRYI

Heilind Number:SULACC49DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRYI

Detailed Description

ACC49DRYI offers a high-performance solution for PCB connectivity, featuring PPS and Beryllium Copper construction. Designed for demanding applications, this connector boasts a 3A amperage capacity and 700VAC voltage rating. With a female gender and threaded mount type, it ensures secure and reliable connections in any setting. The 2-row design with 98 positions allows for versatile use, while the thru-hole termination method and gold contact plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained installations. Trust in the ACC49DRYI for your board-to-board and card edge connection needs, knowing that its matte tin termination plating ensures long-lasting performance.