ACC49DRYN

Heilind Number:SULACC49DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRYN

Detailed Description

Introducing the ACC49DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission. The connector offers 98 positions in a dual-row configuration with a pitch of 2.54mm, making it ideal for high-density setups. Its straight orientation and through-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for space-efficient PCB layouts. With matte tin termination plating ensuring durability, this connector is a dependable solution for your connectivity needs.