ACC49DRYS-S13

Heilind Number:SULACC49DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULACC49DRYS-S13

Detailed Description

Experience reliable and high-performance connectivity with our PPS & Beryllium Copper Board-to-Board PCB Connector, ACC49DRYS-S13. Designed for seamless integration, this female connector features two rows with a side hole mount type and card extender termination method for easy installation. With contact material in Beryllium Copper and gold plating, it ensures optimum conductivity and durability. Operating at 700 VAC and 3A, it guarantees efficient power transmission. The full bellow contact type and straddle orientation provide secure connections. With 98 positions and a pitch of 2.54mm, it offers versatile usage. Its wide operating temperature range of -65 to 150°C makes it suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient installation. Terminated with matte tin, it complies with industry standards for reliability. Perfect for hi-rel applications, this connector is a must-have for your PCB connectivity needs.