ACC49DRYS-S93

Heilind Number:SULACC49DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC49DRYS-S93

Detailed Description

The SKU ACC49DRYS-S93 features a high-performance Board-to-Board PCB Connector designed for precision and reliability in electronic assemblies. With two rows of female connectors, it ensures secure connections in demanding applications. Made of durable PPS and Beryllium Copper, it guarantees longevity even in harsh environments. The contact plating of Gold offers excellent conductivity, while the termination method of Thru Hole with Side Hole mount type ensures easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its Full Bellow contact type and straight orientation further enhance connectivity. With 98 positions and a pitch of 2.54mm, it facilitates intricate PCB designs. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of industries. With Matte Tin termination plating, it complies with RoHS standards. Perfect for hi-rel applications, this connector is a crucial component for advanced electronic systems.