ACC49DRYS

Heilind Number:SULACC49DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DRYS
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DRYS

Detailed Description

The ACC49DRYS connector is a high-performance solution for board-to-board PCB connections, featuring PPS and Beryllium Copper construction for superior durability. With a 2.54mm pitch and 98 positions across two rows, this female connector offers precise and reliable connectivity. Its side hole mount and thru-hole termination method ensure secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and resistance to corrosion. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's full bellow contact type and straight orientation further enhance its performance. With a connector height of 10.95mm, width of 10.16mm, and tail length of 11.18mm, it provides a compact yet efficient solution for your connectivity needs. Terminated with matte tin, it meets high-quality standards for reliability. Perfect for demanding environments, this connector is a key component in ensuring seamless and robust PCB connections.