ACC49DSXI

Heilind Number:SULACC49DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DSXI
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DSXI

Detailed Description

Introducing the ACC49DSXI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity and durability. With a straight orientation and threaded mount type, it offers secure installation on PCBs. The 49 female contacts, made of Beryllium Copper with gold plating, guarantee reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent electrical requirements. The termination method of Thru Hole with matte tin plating enhances solderability. With a pitch of 2.54mm, it provides precise alignment. Its wide operating temperature range of -65 to 150°C makes it suitable for harsh environments. Compact in size with a connector height of 10.95mm and width of 10.16mm, it saves space while delivering high performance. Trusted for its quality and durability, the ACC49DSXI is the ideal choice for mission-critical applications in aerospace, defense, and industrial settings.