ACC49DSXS

Heilind Number:SULACC49DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC49DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC49DSXS
Amperage:3 A
Gender:Female
Number of Contacts:49
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:49
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC49DSXS

Detailed Description

Introducing the ACC49DSXS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it guarantees efficient power transmission. The 49 positions and 1 row layout offer ample connectivity options. Gold-plated Beryllium Copper contacts with a Full Bellow design provide excellent conductivity and durability. The straight orientation and side hole mount type make installation easy. With a wide operating temperature range of -65 to 150 °C, it's suitable for use in extreme conditions. Matte Tin termination plating enhances longevity. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Trusted for its quality and performance, the ACC49DSXS is a top choice for engineers and designers in the electronics industry.