ACC50DCKD

Heilind Number:SULACC50DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DCKD

Detailed Description

The ACC50DCKD is a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and voltage capability of 700 VAC, this connector is ideal for demanding applications. Its female gender, 2-row design, and thru-hole termination method offer secure and reliable connectivity. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the loop bellow contact type and straight orientation enhance ease of use. With 100 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term performance. Whether used in industrial machinery, telecommunications, or aerospace applications, the ACC50DCKD guarantees reliable and efficient connections.