ACC50DCKH

Heilind Number:SULACC50DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DCKH

Detailed Description

The ACC50DCKH is a high-performance female PCB connector designed for demanding applications. Its dual-row configuration with a total of 100 positions ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. The termination method is through-hole, guaranteeing easy installation on PCBs. With a contact material of Beryllium Copper and gold plating, it ensures excellent signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The connector's straight orientation and loop bellow contact type further enhance its versatility. Its compact dimensions, with a connector height of 15.49 mm and width of 9.4 mm, make it ideal for space-constrained applications. Additionally, with matte tin termination plating, it complies with RoHS standards. Perfect for board-to-board and card edge connections, the ACC50DCKH is the ultimate choice for high-reliability electronic systems.