| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC50DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULACC50DCKI-S288 |
ACC50DCKI-S288
| Heilind Number: | SULACC50DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC50DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC50DCKI-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and card extender termination method, installation is secure and reliable. The 2.54mm pitch and 100 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Rated for up to 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance performance. Measuring at .61 inches in height and 9.4mm in width, with a matte tin termination plating, the ACC50DCKIS288 is a top choice for high-reliability PCB connections.

