ACC50DCKI

Heilind Number:SULACC50DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DCKI

Detailed Description

Introducing the ACC50DCKI, a high-performance Board To Board PCB Connector crafted with precision from PPS & Beryllium Copper. Designed for seamless connectivity, this Female connector features two rows and a Threaded mount type, ensuring secure attachment. Its Thru Hole termination method guarantees reliability in diverse applications. The contact material, Beryllium Copper with Gold plating, enhances conductivity and durability. With a pitch of 2.54 mm and voltage rating of 700 VAC, it offers efficient power transmission. The Loop Bellow contact type and Straight orientation further optimize signal integrity. Boasting 100 positions and a tail length of 4.83 mm, this connector suits intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150 °C, it meets the demands of various environments. With a compact height of 15.49 mm and width of 9.4 mm, it saves space without compromising performance. The Matte Tin termination plating ensures long-lasting usage. Ideal for high-reliability applications, the ACC50DCKI is a must-have component for engineers and tech enthusiasts alike.