ACC50DCKN

Heilind Number:SULACC50DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DCKN

Detailed Description

The ACC50DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees low contact resistance and high durability. With a straight orientation and 2 rows of 100 positions, it offers extensive connectivity options. The connector, with a pitch of 2.54mm, can accommodate various PCB layouts. Its thru-hole termination method and termination plating of matte tin ensure secure and lasting attachment. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is perfect for use in diverse industries. The ACC50DCKN is a top choice for engineers seeking a high-reliability solution for their PCB connectivity needs.