ACC50DCKS

Heilind Number:SULACC50DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DCKS

Detailed Description

Introducing the ACC50DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees excellent signal integrity. Its 2.54mm pitch, Loop Bellow contact type, and straight orientation allow for efficient PCB connections. With 100 positions and a tail length of 4.83mm, it accommodates complex circuitry. Operating in temperature ranges from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable PCB space. Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ACC50DCKS is a dependable solution for your interconnection needs.