ACC50DCKT-S288

Heilind Number:SULACC50DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DCKT-S288

Detailed Description

The ACC50DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 100 positions, it offers ample space for secure connections. The female gender, loop bellow contact type, and straddle orientation make it versatile for various electronic setups. Gold contact plating and a matte tin termination ensure optimal signal transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for critical systems. Its threaded mount type and card extender termination method provide easy installation. Measuring 15.49mm in height and 9.4mm in width, the ACC50DCKT-S288 is compact yet robust, making it ideal for aerospace, defense, and industrial applications that demand high reliability.