ACC50DETI

Heilind Number:SULACC50DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DETI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DETI

Detailed Description

The ACC50DETI is a high-performance connector designed for demanding applications in aerospace, defense, and industrial environments. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. The gold-plated contact material and cantilever design provide superior conductivity and signal integrity. With 100 positions spread across 2 rows, it allows for multiple connections in a compact space. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh operating conditions. Its matte tin termination plating ensures long-term performance. Ideal for board-to-board PCB and card edge connections, the ACC50DETI is a vital component in mission-critical systems.