ACC50DETN

Heilind Number:SULACC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DETN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DETN

Detailed Description

The ACC50DETN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The two-row design with 100 positions allows for versatile connectivity options. Termination is easy with the thru-hole method, and the gold-plated Beryllium Copper contacts guarantee low contact resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating provides additional protection against corrosion. Whether used in aerospace, automotive, or industrial settings, the ACC50DETN delivers superior performance, meeting the highest standards for quality and reliability.