ACC50DEYN

Heilind Number:SULACC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DEYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DEYN

Detailed Description

Introducing the ACC50DEYN, a high-performance female Beryllium Copper PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm and a straight orientation, this connector features two rows of 100 cantilever contacts plated with gold for optimal signal transmission. Its thru-hole termination method ensures secure attachment to the PCB, while the contact material's resilience to harsh conditions allows for a wide operating temperature range of -65 to 150°C. Meeting the highest industry standards, this connector is ideal for applications requiring reliable power delivery, with a current rating of 3A and a voltage capacity of 700VAC. Its compact design, with a height of 10.95mm and a width of 10.16mm, makes it suitable for space-constrained PCB layouts. Trust the ACC50DEYN for seamless board-to-board connections in aerospace, defense, and other mission-critical systems.