ACC50DKAI-S1243

Heilind Number:SULACC50DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKAI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DKAI-S1243

Detailed Description

Introducing the ACC50DKAI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender and two rows of contacts offer versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial settings. Its right-angle orientation, 100 positions, and 2.54mm pitch make it perfect for compact PCB designs. Measuring 13.97mm in height and 10.16mm in width, it offers a space-saving solution without compromising performance. Trust the ACC50DKAIS1243 for your critical connectivity needs.