ACC50DKAN-S1191

Heilind Number:SULACC50DKAN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKAN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKAN-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DKAN-S1191

Detailed Description

Introducing the ACC50DKAN-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees reliable power transmission. Featuring a female gender and two rows of 100 positions each, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating ensures excellent signal integrity. Its cantilever contact type and right-angle orientation make it suitable for compact designs. With a wide operating temperature range of -65 to 150 °C, it is ideal for harsh environments. The termination method of thru-hole with matte tin plating ensures easy and secure installation on PCBs. Measuring 13.97mm in height and 10.16mm in width, it provides a compact solution without compromising performance. Whether for aerospace, defense, or industrial applications, the ACC50DKAN-S1191 is the perfect choice for reliable and efficient board-level connections.