ACC50DKDN-S1191

Heilind Number:SULACC50DKDN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKDN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKDN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC50DKDN-S1191

Detailed Description

Introducing the ACC50DKDN-S1191, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures both durability and reliable conductivity. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female connector, with two rows and cantilever contact type, guarantees secure mating. Gold-plated Beryllium Copper contacts provide excellent signal transmission, while Matte Tin termination ensures optimal soldering. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. With a connector height of 15.49mm and width of 10.16mm, it's compact yet efficient. Ideal for industrial, aerospace, and telecommunications applications, the ACC50DKDN-S1191 sets a new standard in connectivity.