ACC50DKDN-S1243

Heilind Number:SULACC50DKDN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKDN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKDN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DKDN-S1243

Detailed Description

The ACC50DKDN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method offer secure connections, while the straight orientation and two rows of 100 positions allow for efficient PCB assembly. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance stability. Its compact design, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. Trust in the ACC50DKDN-S1243 for your connectivity needs in industries such as aerospace, telecommunications, and industrial electronics.