ACC50DKMI-S1243

Heilind Number:SULACC50DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DKMI-S1243

Detailed Description

Introducing the ACC50DKMI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and wire wrap termination method offer secure and easy installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and excellent conductivity. With two rows of 100 cantilever contacts on a 2.54mm pitch, it provides efficient signal transfer. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation on PCBs. Matte Tin termination plating ensures long-term durability. Trust the ACC50DKMIS1243 for high-reliability connections in your critical systems.