ACC50DKMS-S1191

Heilind Number:SULACC50DKMS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKMS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKMS-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC50DKMS-S1191

Detailed Description

Introducing the ACC50DKMSS1191, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, offers unparalleled durability and reliability. With a 2.54mm pitch and 100 positions spread across 2 rows, it provides ample connectivity options. The contact materials of Beryllium Copper with Gold plating ensure optimal signal transmission, while the Wire Wrap termination method guarantees secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in harsh environments. Its straight orientation and side hole mount type make installation easy and efficient. The Matte Tin termination plating adds an extra layer of protection against corrosion. Ideal for aerospace, defense, and industrial applications, the ACC50DKMSS1191 sets a new standard for performance in PCB connectors.