ACC50DKNN-S1191

Heilind Number:SULACC50DKNN-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKNN-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKNN-S1191
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC50DKNN-S1191

Detailed Description

Introducing the ACC50DKNN-S1191, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. With a pitch of 2.54mm and 100 cantilever contact positions, it guarantees secure and reliable connections. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for versatile applications. Its straddle orientation and no mounting design provide easy installation on PCBs. Measuring 13.97mm in height, .4 inches in width, and with a 15.37mm tail length, it offers a compact yet efficient solution for your connectivity needs. Ideal for high-reliability systems, the ACC50DKNNS1191 sets the standard for performance in the world of connectors.