ACC50DKNS-S1191

Heilind Number:SULACC50DKNS-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKNS-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKNS-S1191
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULACC50DKNS-S1191

Detailed Description

Introducing the ACC50DKNS-S1191, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side hole mount type offer versatility in installation. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and optimal signal transmission. Its straddle orientation and 100 positions provide ample connectivity options. With a wide operating temperature range of -65 to 150°C, it is suitable for extreme conditions. The Matte Tin termination plating ensures durability and longevity. Perfect for hi-rel applications, the ACC50DKNSS1191 is a top choice for board-to-board and card edge connections.