ACC50DKNS-S1243

Heilind Number:SULACC50DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKNS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DKNS-S1243

Detailed Description

Introducing the ACC50DKNS-S1243, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, 2 rows, and side hole mount type make it versatile for various setups. Using a Card Extender termination method and gold-plated Beryllium Copper contacts, signal integrity is maintained at all times. The pitch of 2.54mm allows for efficient PCB connections, while the Cantilever contact type and Straddle orientation ensure secure mating. With 100 positions and a tail length of 15.37mm, it accommodates complex board layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet robust solution. The Matte Tin termination plating enhances its longevity. Classified under the Board To Board PCB Connectors and Card Edge Connectors categories, this product is a must-have for any PCB design project. Please note that it does not fall under the hi-rel category. Upgrade your connectivity with the ACC50DKNSS1243.