ACC50DKSH-S1243

Heilind Number:SULACC50DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC50DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC50DKSH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC50DKSH-S1243

Detailed Description

This high-performance board-to-board PCB connector, ACC50DKSH-S1243, is designed for demanding applications requiring reliable signal transmission. With a compact pitch of 2.54mm and 100 positions spread across two rows, it offers ample connectivity in a space-efficient manner. The connector features female gender, clearance hole mount type, and thru-hole termination method, ensuring secure and stable attachment to the PCB. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation further enhance signal integrity. The tail length of 4.83mm and low-profile design with a height of 15.49mm and width of 10.16mm make it versatile for various PCB layouts. Additionally, with matte tin termination plating, it complies with industry standards for RoHS and REACH. Perfect for aerospace, telecommunications, and industrial applications, this connector, part of the hi-rel category, ensures robust performance in even the most challenging conditions. Upgrade your PCB connectivity with the ACC50DKSHS1243.